Part Details for BAV19TR by onsemi
Results Overview of BAV19TR by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV19TR Information
BAV19TR by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV19TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0170
|
Newark | Rectifier Diode,120V V(Rrm),do-35 Rohs Compliant: Yes |Onsemi BAV19TR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
BAV19TRCT-ND
|
DigiKey | DIODE STANDARD 120V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39071 In Stock |
|
$0.0300 / $0.1800 | Buy Now |
DISTI #
BAV19TR
|
Avnet Americas | Diode Small Signal Switching 120V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAV19TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0295 / $0.0324 | Buy Now |
DISTI #
512-BAV19TR
|
Mouser Electronics | Small Signal Switching Diodes DO-35 120V 200mA RoHS: Compliant | 14556 |
|
$0.0340 / $0.1800 | Buy Now |
|
Onlinecomponents.com | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35 RoHS: Compliant | 0 |
|
$0.0286 / $0.0329 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 120V, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0283 / $0.0333 | Buy Now |
DISTI #
BAV19TR
|
TME | Diode: switching, THT, 120V, 0.2A, Ifsm: 4A, DO35, Ufmax: 1.25V, 500mW Min Qty: 1 | 0 |
|
$0.0373 / $0.2719 | RFQ |
DISTI #
BAV19TR
|
EBV Elektronik | Diode Small Signal Switching 120V 02A 2Pin DO35 TR (Alt: BAV19TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV19TR
BAV19TR CAD Models
BAV19TR Part Data Attributes
|
BAV19TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV19TR
onsemi
High Voltage General Purpose Diode, Axial Lead, 10000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19TR
This table gives cross-reference parts and alternative options found for BAV19TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV19 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | BAV19TR vs BAV19 |
BAV19 | Texas Instruments | Check for Price | 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35 | BAV19TR vs BAV19 |
BAV19AMO | NXP Semiconductors | Check for Price | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | BAV19TR vs BAV19AMO |