Part Details for BAV199WQ-7 by Diodes Incorporated
Overview of BAV199WQ-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199WQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3596
|
Newark | Diode, Small Signal, 85V, 0.14A, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199WQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.0540 / $0.2240 | Buy Now |
DISTI #
07AH3597
|
Newark | Diode, Small Signal, 85V, 0.14A, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199WQ-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
BAV199WQ-7DICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120390 In Stock |
|
$0.0273 / $0.2800 | Buy Now |
DISTI #
BAV199WQ-7
|
Avnet Americas | Standard Recovery Rectifier 140mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAV199WQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3375000 Factory Stock |
|
$0.0227 / $0.0268 | Buy Now |
DISTI #
621-BAV199WQ-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode BVR <, = 100V RoHS: Compliant | 105071 |
|
$0.0260 / $0.2200 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching Diode BVR <, = 100V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0209 / $0.0239 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Switching Diode BVR <, = 100V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0219 / $0.0249 | Buy Now |
|
Bristol Electronics | 10920 |
|
RFQ | ||
|
Quest Components | 872 |
|
$0.0441 / $0.1470 | Buy Now | |
DISTI #
BAV199WQ-7
|
TME | Diode: switching, SMD, 85V, 160mA, 3us, SOT323, Ufmax: 1.25V, Ifsm: 1A Min Qty: 10 | 0 |
|
$0.0333 / $0.0877 | RFQ |
Part Details for BAV199WQ-7
BAV199WQ-7 CAD Models
BAV199WQ-7 Part Data Attributes:
|
BAV199WQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199WQ-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Min | 85 V | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |