-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6142
|
Newark | Ss Diode, 85V, 0.14A, Sot-323-3 Rohs Compliant: Yes |Diodes Inc. BAV199W-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2471 |
|
$0.0580 / $0.2850 | Buy Now |
DISTI #
BAV199WDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
36603 In Stock |
|
$0.0262 / $0.1500 | Buy Now |
DISTI #
BAV199W-7
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAV199W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 5850003423000 Factory Stock |
|
$0.0143 | Buy Now |
DISTI #
BAV199W-7
|
Avnet Americas | Diode Switching 85V 0.16A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAV199W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3423000 Factory Stock |
|
$0.0143 | Buy Now |
DISTI #
621-BAV199W-7
|
Mouser Electronics | Small Signal Switching Diodes 200MW 85V RoHS: Compliant | 62469 |
|
$0.0260 / $0.1500 | Buy Now |
DISTI #
E02:0323_01120266
|
Arrow Electronics | Diode Small Signal Switching 85V 0.16A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2419 | Europe - 51000 |
|
$0.0165 / $0.0280 | Buy Now |
DISTI #
V36:1790_06691107
|
Arrow Electronics | Diode Small Signal Switching 85V 0.16A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2337 | Americas - 21000 |
|
$0.0175 / $0.0263 | Buy Now |
DISTI #
70437647
|
RS | Diode Switch. 2xSeries 160mA 85V SOT323 | Diodes Inc BAV199W-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0460 | RFQ |
|
Future Electronics | BAV199 Series 4 A 85 V 200 mW Dual Surface Mount Low Leakage Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 438000Reel |
|
$0.0144 / $0.0166 | Buy Now |
|
Future Electronics | BAV199 Series 4 A 85 V 200 mW Dual Surface Mount Low Leakage Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 102000Reel |
|
$0.0141 / $0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199W-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV199W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV199W-T | NXP Semiconductors | Check for Price | DIODE 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | BAV199W-7 vs BAV199W-T |