Part Details for BAV199HYT116 by ROHM Semiconductor
Overview of BAV199HYT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199HYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5790
|
Newark | Small Signal Diode, 100V, 0.125A, Sot-23 Rohs Compliant: Yes |Rohm BAV199HYT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1873 |
|
$0.0800 / $0.3740 | Buy Now |
DISTI #
846-BAV199HYT116CT-ND
|
DigiKey | DIODE ARRAY GP 80V 215MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10696 In Stock |
|
$0.0415 / $0.3200 | Buy Now |
DISTI #
BAV199HYT116
|
Avnet Americas | Switching Diode 125mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAV199HYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BAV199HYT116
|
Mouser Electronics | Small Signal Switching Diodes Low-leakage, 80V, 215mA, SOT-23, Series Connection, Switching Diode RoHS: Compliant | 6081 |
|
$0.0410 / $0.3300 | Buy Now |
|
Future Electronics | Low-leakage, 80V, 215mA, SOT-23, Series Connection, Switching Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0480 | Buy Now |
DISTI #
61739551
|
Verical | Diode Switching 100V 0.215A 3-Pin SSD T/R RoHS: Compliant Min Qty: 301 Package Multiple: 1 Date Code: 2141 | Americas - 4760 |
|
$0.0725 / $0.1040 | Buy Now |
DISTI #
60977744
|
Verical | Diode Switching 100V 0.215A 3-Pin SSD T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 2101 | Americas - 838 |
|
$0.1558 | Buy Now |
DISTI #
BAV199HYT116
|
TME | Diode: switching, SMD, 100V, 215mA, 3us, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 1 | 0 |
|
$0.0372 / $0.2151 | RFQ |
DISTI #
C1S625901992652
|
Chip1Stop | Switching Diode RoHS: Compliant Container: Cut Tape | 4810 |
|
$0.0585 / $0.1910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 838 |
|
$0.0360 / $0.1810 | Buy Now |
Part Details for BAV199HYT116
BAV199HYT116 CAD Models
BAV199HYT116 Part Data Attributes
|
BAV199HYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV199HYT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-06-15 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV199HYT116
This table gives cross-reference parts and alternative options found for BAV199HYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199HYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV99HYFHT116 | ROHM Semiconductor | $0.0462 | Rectifier Diode, | BAV199HYT116 vs BAV99HYFHT116 |
BAV199F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, | BAV199HYT116 vs BAV199F2 |
BAV99HYT116 | ROHM Semiconductor | $0.0961 | Rectifier Diode, | BAV199HYT116 vs BAV99HYT116 |
BAV99FMT106 | ROHM Semiconductor | $0.1402 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN | BAV199HYT116 vs BAV99FMT106 |
BAV99FMFHT106 | ROHM Semiconductor | $0.1688 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-70, SOT-323, 3 PIN | BAV199HYT116 vs BAV99FMFHT106 |
BAV199UMFHTL | ROHM Semiconductor | $0.1868 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | BAV199HYT116 vs BAV199UMFHTL |
BAV199UMTL | ROHM Semiconductor | $0.0426 | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, SC-85, SOT-323FL, 3 PIN | BAV199HYT116 vs BAV199UMTL |