-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV199E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7655
|
Newark | Small Signal Diode, Dual, 85V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.2790 | Buy Now |
DISTI #
BAV199E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA PGSOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
437994 In Stock |
|
$0.0274 / $0.2000 | Buy Now |
DISTI #
BAV199E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV199E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 / $0.0285 | Buy Now |
DISTI #
726-BAV199E6327HTSA1
|
Mouser Electronics | Small Signal Switching Diodes AF STD RECOVERY RECTIFIER 85V 0.2A RoHS: Compliant | 35215 |
|
$0.0300 / $0.2100 | Buy Now |
DISTI #
V36:1790_06391431
|
Arrow Electronics | Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2422 | Americas - 48000 |
|
$0.0265 / $0.0346 | Buy Now |
DISTI #
V72:2272_06391431
|
Arrow Electronics | Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2124 Container: Cut Strips | Americas - 20757 |
|
$0.0349 / $0.0860 | Buy Now |
DISTI #
E02:0323_01960980
|
Arrow Electronics | Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2503 | Europe - 3000 |
|
$0.0258 / $0.0349 | Buy Now |
DISTI #
E21:3489_01960980
|
Arrow Electronics | Diode Switching Si 85V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2231 | Europe - 4 |
|
$0.0268 / $0.1950 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0262 / $0.0283 | Buy Now |
|
Future Electronics | BAV199 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0262 / $0.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV199E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV199E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |