Part Details for BAV199 by Diotec Semiconductor AG
Overview of BAV199 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV199CT-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51453 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
637-BAV199
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.14A, 150C RoHS: Compliant | 83515 |
|
$0.0130 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 85V - 85V - 0.14A RoHS: Compliant |
45000 In Stock 102000 Factory Stock |
|
$0.0101 / $0.0160 | Buy Now |
DISTI #
BAV199-DIO
|
TME | Diode: switching, SMD, 75V, 215mA, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 26498 |
|
$0.0121 / $0.0232 | Buy Now |
DISTI #
DSGL6425
|
Rutronik | SI-DIODE 0,2A 85V SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 117000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0141 / $0.0168 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-23 - 85V - 85V - 0.14A RoHS: Compliant |
45000 In Stock 102000 Factory Stock |
|
$0.0101 / $0.0160 | Buy Now |
Part Details for BAV199
BAV199 CAD Models
BAV199 Part Data Attributes:
|
BAV199
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV199
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.14A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |