Part Details for BAV199 by Diodes Incorporated
Overview of BAV199 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0977
|
Newark | Small Signal Diode, Dual Isolated, 85 V, 160 Ma, 1.1 V, 3 S, 4.5 A Rohs Compliant: Yes |Diodes Inc. BAV199 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77410 |
|
$0.0410 / $0.1970 | Buy Now |
Part Details for BAV199
BAV199 CAD Models
BAV199 Part Data Attributes:
|
BAV199
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199
Diodes Incorporated
Rectifier Diode, 0.14A, 85V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |