Part Details for BAV19-TAP by Vishay Intertechnologies
Overview of BAV19-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV19-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV19-TAP
|
Avnet Americas | Diode Small Signal Switching 120V 0.25A 2-Pin DO-35 Ammo - Ammo Pack (Alt: BAV19-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0224 / $0.0285 | Buy Now |
DISTI #
78-BAV19-TAP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 120 Volt 625mA RoHS: Compliant | 0 |
|
$0.0220 / $0.0250 | Order Now |
|
Future Electronics | Zener Diodes ZENER SOD523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0212 / $0.0233 | Buy Now |
DISTI #
BAV19-TAP
|
TTI | Diodes - General Purpose, Power, Switching 120 Volt 625mA pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0218 / $0.0222 | Buy Now |
Part Details for BAV19-TAP
BAV19-TAP CAD Models
BAV19-TAP Part Data Attributes
|
BAV19-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV19-TAP
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 120 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |