Part Details for BAV18-TR by Vishay Intertechnologies
Overview of BAV18-TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAV18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4696
|
Newark | Switching Diode, 60V, 250Ma, Do-35, Repetitive Peak Reverse Voltage:60V, Average Forward Current:250Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:1A, Diode Case Style:Do-35, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BAV18-TR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
32C8979
|
Newark | Rectifier Diode,60V V(Rrm),do-35 Rohs Compliant: Yes |Vishay BAV18-TR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
BAV18-TR
|
Avnet Americas | Diode Small Signal Switching 60V 0.25A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAV18-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0292 | Buy Now |
DISTI #
78-BAV18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 60 Volt 625mA RoHS: Compliant | 0 |
|
$0.0220 / $0.0250 | Order Now |
DISTI #
BAV18-TR
|
TTI | Diodes - General Purpose, Power, Switching 60 Volt 625mA pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
BAV18-TR
|
EBV Elektronik | Diode Small Signal Switching 60V 0.25A 2-Pin DO-35 T/R (Alt: BAV18-TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0708 / $0.0761 | Buy Now |
Part Details for BAV18-TR
BAV18-TR CAD Models
BAV18-TR Part Data Attributes:
|
BAV18-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV18-TR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |