BAV18-TAP
Description: Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2

Overview of BAV18-TAP by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for BAV18-TAP by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BAV18-TAP-ND
DigiKey DIODE GEN PURP 50V 250MA DO35 Min Qty: 50000 Lead time: 11 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 50,000 $0.0251
  • 100,000 $0.0223
  • 150,000 $0.0218
$0.0218 / $0.0251 Buy Now

CAD Models for BAV18-TAP by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV18-TAP by Vishay Semiconductors

BAV18-TAP
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.25 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BAV18-TAP
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
    VS

Related Parts for BAV18-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV18-TAP by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV18-TAP by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BAV18-TAP would you like to use for your alert(s)?
  • Please alert me when BAV18-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV18-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV18-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV18-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV18-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV18-TAP by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: