Part Details for BAV170E6433HTMA1 by Infineon Technologies AG
Overview of BAV170E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV170E6433HTMA1-ITTR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 7230 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
61666 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BAV170E6433HTMA1TR-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 7230 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0377 / $0.0484 | Buy Now |
DISTI #
BAV170E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV170E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
DISTI #
726-BAV170E6433HTMA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Low Leakage Diode Array RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BAV170 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Future Electronics | BAV170 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0393 / $0.0426 | Buy Now |
|
Rochester Electronics | BAV170 - Rectifier Diode, 2 Element, 0.2A, 70V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 61666 |
|
$0.0356 / $0.0419 | Buy Now |
DISTI #
BAV170E6433HTMA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV170E6433HTMA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
DISTI #
SP000010332
|
EBV Elektronik | BAV170 - RECTIFIER DIODE, 2 ELEMENT, 0.2A, 70V (Alt: SP000010332) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV170E6433HTMA1
BAV170E6433HTMA1 CAD Models
BAV170E6433HTMA1 Part Data Attributes:
|
BAV170E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV170E6433HTMA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV170E6433HTMA1
This table gives cross-reference parts and alternative options found for BAV170E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70-D0RF | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV170E6433HTMA1 vs BAV70-D0RF |
BAV70-B0RFG | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV170E6433HTMA1 vs BAV70-B0RFG |
BAV70-D0RFG | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAV170E6433HTMA1 vs BAV70-D0RFG |