Part Details for BAV170E6327HTSA1 by Infineon Technologies AG
Overview of BAV170E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5829
|
Newark | Diode, Switching, 80V, Sot-23, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Forward Current If(Av):200Ma, Operating Temperature Max:150°C, Product Range:Bav17 Series, Automotive Qualification Standard:Aec-Q101, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |Infineon BAV170E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 282 |
|
$0.0760 / $0.3950 | Buy Now |
DISTI #
BAV170E6327HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 80V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62951 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
BAV170E6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.2A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAV170E6327HTSA1) RoHS: Not Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
DISTI #
726-BAV170E6327HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF STD RECOVERY RECTIFIER 70V 0.2A RoHS: Compliant | 5912 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
V36:1790_06391430
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2250 | Americas - 18000 |
|
$0.0340 | Buy Now |
DISTI #
V72:2272_06391430
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2123 Container: Cut Strips | Americas - 13905 |
|
$0.0370 / $0.3533 | Buy Now |
DISTI #
E02:0323_00171149
|
Arrow Electronics | Diode Switching Si 85V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 3000 |
|
$0.0373 / $0.0601 | Buy Now |
|
Future Electronics | BAV170 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0437 / $0.0491 | Buy Now |
|
Future Electronics | BAV170 Series 85 V 200 mA SMT Silicon Low Leakage Diode Array - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0437 / $0.0491 | Buy Now |
DISTI #
66950305
|
Verical | Diode Switching Si 85V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2250 | Americas - 18000 |
|
$0.0340 | Buy Now |
Part Details for BAV170E6327HTSA1
BAV170E6327HTSA1 CAD Models
BAV170E6327HTSA1 Part Data Attributes:
|
BAV170E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV170E6327HTSA1
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |