Part Details for BAV170235 by NXP Semiconductors
Overview of BAV170235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV170235
BAV170235 CAD Models
BAV170235 Part Data Attributes
|
BAV170235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV170235
NXP Semiconductors
DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV170235
This table gives cross-reference parts and alternative options found for BAV170235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV170 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV170235 vs BAV170 |
934032160215 | Nexperia | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | BAV170235 vs 934032160215 |
BAV170 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 75; IAV Max (A): 0.125; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 0.005; @VR (V): 75; TRR Max (NS): 3000; Pin: F8; Package: SOT-23 | BAV170235 vs BAV170 |
934032160235 | Nexperia | Check for Price | DIODE ARRAY GP 85V 125MA SOT23 | BAV170235 vs 934032160235 |
BAV170-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV170235 vs BAV170-7 |
BAV170,215 | Nexperia | $0.0231 | BAV170 - Low-leakage double diode@en-us TO-236 3-Pin | BAV170235 vs BAV170,215 |