Part Details for BAV170 by NXP Semiconductors
Overview of BAV170 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2695 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 85 Volt, TO-236AB | 7361 |
|
$0.0756 / $0.1890 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 85 Volt, TO-236AB | 2156 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 85 Volt, TO-236AB | 2400 |
|
$0.1260 / $0.6300 | Buy Now |
|
ComSIT USA | Low-leakage double diode Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB RoHS: Compliant | Europe - 9945 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2989 |
|
RFQ | |
|
Chip1Cloud | Rectifier Diode Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 / Low-leakage double diode | 2688030 |
|
RFQ |
Part Details for BAV170
BAV170 CAD Models
BAV170 Part Data Attributes:
|
BAV170
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV170
NXP Semiconductors
DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV170
This table gives cross-reference parts and alternative options found for BAV170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170LT3 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV170 vs BAV170LT3 |
BAV170E6327 | Rectifier Diode, 2 Element, 0.2A, Silicon | Siemens | BAV170 vs BAV170E6327 |