Part Details for BAV170-7-F by Diodes Incorporated
Overview of BAV170-7-F by Diodes Incorporated
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8109
|
Newark | Switching Standard Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV170-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0190 | Buy Now |
DISTI #
BAV170-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 125MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
36163 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BAV170-7-F
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV170-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90001026000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
BAV170-7-F
|
Avnet Americas | Diode Switching 85V 0.215A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV170-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001026000 Factory Stock |
|
$0.0156 / $0.0185 | Buy Now |
DISTI #
621-BAV170-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85V 250mW RoHS: Compliant | 8198 |
|
$0.0330 / $0.2700 | Buy Now |
DISTI #
V36:1790_06692254
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 99000 |
|
$0.0259 / $0.0332 | Buy Now |
DISTI #
E02:0323_01117253
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2403 | Europe - 87000 |
|
$0.0248 / $0.0317 | Buy Now |
DISTI #
A03:0893_13586315
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2338 | Asia - 33000 |
|
$0.0241 / $0.0309 | Buy Now |
DISTI #
V72:2272_06692254
|
Arrow Electronics | Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 203 |
|
$0.0433 / $0.1364 | Buy Now |
DISTI #
70437642
|
RS | Diode Switch. 2xComCath 215mA 85V SOT23 | Diodes Inc BAV170-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0420 | RFQ |