Part Details for BAV16WTR by SMC Diode Solutions
Results Overview of BAV16WTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV16WTR Information
BAV16WTR by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV16WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV16WTR-SMC
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, SOD123, Ufmax: 1.25V, Ifsm: 2A Min Qty: 1 | 44974 |
|
$0.0195 / $0.0487 | Buy Now |
Part Details for BAV16WTR
BAV16WTR CAD Models
BAV16WTR Part Data Attributes
|
BAV16WTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
BAV16WTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |