Part Details for BAV16W_R1_10001 by PanJit Semiconductor
Overview of BAV16W_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BAV16W_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV16W_R1_10001
|
Mouser Electronics | Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0140 / $0.0270 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-123,4A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BAV16W_R1_10001
BAV16W_R1_10001 CAD Models
BAV16W_R1_10001 Part Data Attributes
|
BAV16W_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV16W_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.855 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16W_R1_10001
This table gives cross-reference parts and alternative options found for BAV16W_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16W_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV19W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV16W_R1_10001 vs BAV19W |
BAV19W | Bytesonic Corporation | Check for Price | Rectifier Diode | BAV16W_R1_10001 vs BAV19W |
BAV19W-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV16W_R1_10001 vs BAV19W-E3-18 |
BAV16W-7-F | Diodes Incorporated | $0.0732 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV16W_R1_10001 vs BAV16W-7-F |
BAV19W | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 100; IAV Max (A): 0.2; VFM Max (V): 1.25; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 100; TRR Max (NS): 50; Pin: F1; Package: SOD-123 | BAV16W_R1_10001 vs BAV19W |
BAV19W | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode | BAV16W_R1_10001 vs BAV19W |
BAV16W_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | BAV16W_R1_10001 vs BAV16W_R2_10001 |
BAV19W | Continental Device India Ltd | Check for Price | Rectifier Diode | BAV16W_R1_10001 vs BAV19W |