-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8798
|
Newark | Rectifier, 75V, 0.15A, Sod-923 Rohs Compliant: Yes |Diodes Inc. BAV16S92-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0530 / $0.2540 | Buy Now |
DISTI #
BAV16S92-7DICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
225257 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
BAV16S92-7
|
Avnet Americas | Diode Switching Diode 75V 0.15A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAV16S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0237 | Buy Now |
DISTI #
621-BAV16S92-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 75Vrrm 53Vr 200mA Fast Switch RoHS: Compliant | 381298 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | Fast switching diode SOD923 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 150000Reel |
|
$0.0199 / $0.0218 | Buy Now |
|
Future Electronics | Fast switching diode SOD923 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0185 / $0.0203 | Buy Now |
|
Bristol Electronics | 11554 |
|
RFQ | ||
|
Bristol Electronics | 290 |
|
RFQ | ||
DISTI #
BAV16S92-7
|
Avnet Asia | Diode Switching Diode 75V 0.15A 2-Pin SOD-923 T/R (Alt: BAV16S92-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAV16S92-7
|
Avnet Silica | Diode Switching Diode 75V 0.15A 2-Pin SOD-923 T/R (Alt: BAV16S92-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy