Part Details for BAV102 by Continental Device India Ltd
Results Overview of BAV102 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV102 Information
BAV102 by Continental Device India Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV102
BAV102 CAD Models
BAV102 Part Data Attributes
|
BAV102
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV102
Continental Device India Ltd
Rectifier Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOD-80C, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV102
This table gives cross-reference parts and alternative options found for BAV102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV102 | Grande Electronics Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM) | BAV102 vs BAV102 |
BAV102 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), | BAV102 vs BAV102 |
BAV102 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM) | BAV102 vs BAV102 |
BAV102 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | BAV102 vs BAV102 |
BAV102 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM) | BAV102 vs BAV102 |
BAV102 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 200; IAV Max (A): 0.25; VFM Max (V): 1; @ IF (A): 0.1; IR Max (UA): 5; @VR (V): 150; TRR Max (NS): 50; Package: MINI-MELF | BAV102 vs BAV102 |
BAV102 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, MINIMELF-2 | BAV102 vs BAV102 |