Part Details for BAV101_R1_10001 by PanJit Semiconductor
Overview of BAV101_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BAV101_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAV101_R1_10001
|
Mouser Electronics | Small Signal Switching Diodes //TR/7"/RoHS/2.5K/LL-34/SWI/MELF/UFM-03/SY0307050/PJ/// RoHS: Compliant | 0 |
|
$0.0230 / $0.0400 | Order Now |
|
NAC | 40V,Schottky,SOT-23,0.75A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
BAV101_R1_10001
|
Avnet Silica | MiniMELF/400mW/75ns/120V/Switching Diode/single (Alt: BAV101_R1_10001) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAV101_R1_10001
BAV101_R1_10001 CAD Models
BAV101_R1_10001 Part Data Attributes
|
BAV101_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV101_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV101_R1_10001
This table gives cross-reference parts and alternative options found for BAV101_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV101_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV201T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | BAV101_R1_10001 vs BAV201T/R13 |
BAV19M | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-34, GLASS PACKAGE-2 | BAV101_R1_10001 vs BAV19M |
BAV101 | Surge Components Inc | Check for Price | Rectifier Diode, | BAV101_R1_10001 vs BAV101 |
BAV101 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, MELF-2 | BAV101_R1_10001 vs BAV101 |
BAV201T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | BAV101_R1_10001 vs BAV201T/R7 |
BAV101 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-213AA, MELF-2 | BAV101_R1_10001 vs BAV101 |