Part Details for BAV100 by Vishay Semiconductors
Overview of BAV100 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV100
BAV100 CAD Models
BAV100 Part Data Attributes:
|
BAV100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV100
Vishay Semiconductors
Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | GLASS, SOD-80, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV100
This table gives cross-reference parts and alternative options found for BAV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV100 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100 vs BAV100 |
BAV100-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100 vs BAV100-GS08 |
BAV100TRL13 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100 vs BAV100TRL13 |
BAV100-T | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV100 vs BAV100-T |
BAV100 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | BAV100 vs BAV100 |
BAV100 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | BAV100 vs BAV100 |
BAV100GS08 | 0.25A, 60V, SILICON, SIGNAL DIODE, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100 vs BAV100GS08 |
BAV100 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | TDK Micronas GmbH | BAV100 vs BAV100 |
BAV100 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | Diodes Incorporated | BAV100 vs BAV100 |