Part Details for BAV100 by Bkc Semiconductors Inc
Overview of BAV100 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAV100
BAV100 CAD Models
BAV100 Part Data Attributes
|
BAV100
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
BAV100
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAV100
This table gives cross-reference parts and alternative options found for BAV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV100 | Rectifier Diode, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100 vs BAV100 |
BAV100-T | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAV100 vs BAV100-T |
BAV100GS08 | 0.25A, 60V, SILICON, SIGNAL DIODE, DO-213AA, GLASS, MINIMELF-2 | Vishay Semiconductors | BAV100 vs BAV100GS08 |
BAV100 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | BAV100 vs BAV100 |
BAV100/T3 | DIODE 0.25 A, 60 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | BAV100 vs BAV100/T3 |
BAV100TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100 vs BAV100TRL |
BAV100 | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAV100 vs BAV100 |