Part Details for BATTU-25.4/12.7-A1-4-77MM by TE Connectivity
Overview of BATTU-25.4/12.7-A1-4-77MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3477MMX | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 | |
LM3477MM/NOPB | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 | |
LM3477MMX/NOPB | Texas Instruments | High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125 |
Price & Stock for BATTU-25.4/12.7-A1-4-77MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0926
|
Newark | Heat-Shrink Tubing, 2:1, 77Mm, Yellow, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:3.03", Length - Metric:77Mm, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-4-77MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1900 | Buy Now |
DISTI #
17-BATTU-25.4/12.7-A1-4-77MM-ND
|
DigiKey | BATTU-25.4/12.7-A1-4-77MM Min Qty: 1000 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0118 | Buy Now |
DISTI #
EM64376001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Yellow - Bulk (Alt: EM64376001) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.9937 / $1.1220 | Buy Now |
|
Onlinecomponents.com | BATTU-25.4/12.7-A1-4-77MM RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
Master Electronics | BATTU-25.4/12.7-A1-4-77MM RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |