Part Details for BATTU-25.4/12.7-A1-2-51MM by TE Connectivity
Overview of BATTU-25.4/12.7-A1-2-51MM by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-25.4/12.7-A1-2-51MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0917
|
Newark | Heat-Shrink Tubing, 2:1, 51Mm, Red, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:2.01", Length - Metric:51.1Mm, I.d. Recovered Max - Imperial:0.5" Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-2-51MM Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7360 | Buy Now |
DISTI #
BATTU-25.4/12.7-A1-2-51MM-ND
|
DigiKey | HEATSHRINK 1" X 0.167' RED Min Qty: 1000 Lead time: 19 Weeks Container: Bulk |
29993 In Stock |
|
$0.6764 | Buy Now |
DISTI #
RYCNB07166001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07166001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BATTU-25.4/12.7-A1-2-51MM RoHS: Compliant |
158000 Partner Stock |
|
$0.6630 / $0.7900 | Buy Now |
DISTI #
64022846
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 82 Package Multiple: 1 | Americas - 100000 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
65700624
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 82 Package Multiple: 1 | Americas - 58000 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
RYCNB07166001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07166001 | 0 |
|
Buy Now | |
|
Master Electronics | BATTU-25.4/12.7-A1-2-51MM RoHS: Compliant |
158000 Partner Stock |
|
$0.6630 / $0.7900 | Buy Now |