Part Details for BATTU-25.4/12.7-A1-0-STK by TE Connectivity
Overview of BATTU-25.4/12.7-A1-0-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-25.4/12.7-A1-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0912
|
Newark | Heat-Shrink Tubing, 2:1, 1.2M, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.5" Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-0-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1212 |
|
$10.6200 | Buy Now |
DISTI #
BATTU-25.4/12.7-A1-0-STK-ND
|
DigiKey | HEATSHRINK 1" X 4' BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
869 In Stock |
|
$20.4800 | Buy Now |
DISTI #
RYCNB07152001
|
Heilind Electronics | NB07152001 7-1899840-7 BATTU-25.4/12.7-A1-0-STK | Americas - 0 in Stock |
|
$14.0556 | Buy Now |
|
Onlinecomponents.com | BATTU-25.4/12.7-A1-0-STK RoHS: Compliant | 0 |
|
$12.1100 / $35.5000 | Buy Now |
DISTI #
69904353
|
Verical | Dual Wall Heat Shrink Tubing Min Qty: 5 Package Multiple: 1 | Americas - 1212 |
|
$12.4952 / $14.1204 | Buy Now |
DISTI #
NB07152001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-25.4/12.7-A1-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.6100 | Buy Now |
DISTI #
RYCNB07152001
|
Interstate Connecting Components | NB07152001 7-1899840-7 BATTU-25.4/12.7-A1-0-STK | 0 |
|
$14.0556 | Buy Now |
|
Master Electronics | BATTU-25.4/12.7-A1-0-STK RoHS: Compliant | 0 |
|
$12.1100 / $35.5000 | Buy Now |