Part Details for BATTU-25.4/12.7-A1-3-51MM by TE Connectivity
Overview of BATTU-25.4/12.7-A1-3-51MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6551MM | Texas Instruments | 370MHz, Differential, High Speed Op Amp 8-VSSOP -40 to 85 | |
LMH6551MMX/NOPB | Texas Instruments | 370MHz, Differential, High Speed Op Amp 8-VSSOP -40 to 85 | |
CD74HC4051MM96EP | Texas Instruments | Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 |
Price & Stock for BATTU-25.4/12.7-A1-3-51MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0921
|
Newark | Heat-Shrink Tubing, 2:1, 51Mm, Orange, Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Orange, Length - Imperial:2.01", Length - Metric:51.1Mm, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-25.4/12.7-A1-3-51MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.7830 | Buy Now |
DISTI #
17-BATTU-25.4/12.7-A1-3-51MM-ND
|
DigiKey | BATTU-25.4/12.7-A1-3-51MM Min Qty: 1000 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6676 | Buy Now |
DISTI #
EM63576001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Orange - Bulk (Alt: EM63576001) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6557 / $0.7403 | Buy Now |
|
Onlinecomponents.com | BATTU-25.4/12.7-A1-3-51MM RoHS: Compliant | 0 |
|
$0.7250 / $1.0580 | Buy Now |
|
Master Electronics | BATTU-25.4/12.7-A1-3-51MM RoHS: Compliant | 0 |
|
$0.7250 / $1.0580 | Buy Now |