Part Details for BATTU-20.1/8.9-A1-3-STK by TE Connectivity
Overview of BATTU-20.1/8.9-A1-3-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-20.1/8.9-A1-3-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0902
|
Newark | Heat-Shrink Tubing, 2.26:1, 1.2M, Orange, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Orange, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Battu Seriesrohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-3-STK RoHS: Compliant Min Qty: 1275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
BATTU-20.1/8.9-A1-3-STK-ND
|
DigiKey | HEATSHRINK 0.79" X 4' ORANGE Min Qty: 1 Lead time: 61 Weeks Container: Bulk |
669 In Stock |
|
$9.1789 / $15.1800 | Buy Now |
DISTI #
EM63392001
|
Avnet Americas | Adhesive Lined Heat Shrink Tubing, 2.26:1, 0.79 ", 20.1 mm, Orange, 4 ft, 1.2 m - Bulk (Alt: EM63392001) RoHS: Compliant Min Qty: 1275 Package Multiple: 75 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4730 / $9.5663 | Buy Now |
|
Onlinecomponents.com | BATTU-20.1/8.9-A1-3-STK RoHS: Compliant | 0 |
|
$8.7400 / $24.5800 | Buy Now |
DISTI #
EM63392001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-20.1/8.9-A1-3-STK Min Qty: 1275 Package Multiple: 75 Container: Each | Americas - 0 |
|
$8.1200 / $8.4500 | Buy Now |
|
Master Electronics | BATTU-20.1/8.9-A1-3-STK RoHS: Compliant | 0 |
|
$8.7400 / $24.5800 | Buy Now |