Part Details for BATTU-20.1/8.9-A1-3-39MM by TE Connectivity
Overview of BATTU-20.1/8.9-A1-3-39MM by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-20.1/8.9-A1-3-39MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0903
|
Newark | Heat-Shrink Tubing, 2.26:1, 39Mm, Orange, Shrink Ratio:2.26:1, I.d. Supplied - Imperial:0.79", I.d. Supplied - Metric:20.1Mm, Shrink Tubing/Boot Colour:Orange, Length - Imperial:1.54", Length - Metric:39.1Mm Rohs Compliant: Yes |Raychem Te Connectivity BATTU-20.1/8.9-A1-3-39MM RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.4420 | Buy Now |
DISTI #
EM63376001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Orange - Bulk (Alt: EM63376001) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BATTU-20.1/8.9-A1-3-39MM RoHS: Compliant | 0 |
|
$0.3019 / $0.4805 | Buy Now |
|
Master Electronics | BATTU-20.1/8.9-A1-3-39MM RoHS: Compliant | 0 |
|
$0.3019 / $0.4805 | Buy Now |