Part Details for BATT-18CTCABLE30 by NXP Semiconductors
Overview of BATT-18CTCABLE30 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BATTERY-FUEL-GAUGE-IC-STARTER-KIT | Renesas Electronics Corporation | Starter Kit for Battery Fuel Gauge IC | |
DC685A | Analog Devices | LTC4059EDC - 750mA Linear Batt | |
DC1830B-A | Analog Devices | LTC4000EUFD Demo Board - Batte |
Price & Stock for BATT-18CTCABLE30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8141
|
Newark | Cell Terminal (Ct) Cable, 18 Cells, 30 Cm-Long Rohs Compliant: Yes |Nxp BATT-18CTCABLE30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $38.8900 | Buy Now |
DISTI #
568-BATT-18CTCABLE30-ND
|
DigiKey | CABLE FOR MC33774 BOARDS Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$30.0475 / $38.4200 | Buy Now |
DISTI #
BATT-18CTCABLE30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: BATT-18CTCABLE30) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.3500 / $30.3875 | Buy Now |
DISTI #
771-BATT-18CTCABLE30
|
Mouser Electronics | Specialized Cables Cell Terminal (CT) cable, 18 cells, 30 cm-long RoHS: Compliant | 5 |
|
$29.3900 / $39.6800 | Buy Now |
DISTI #
V36:1790_28625748
|
Arrow Electronics | Driver & Energy Systems Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2329 | Americas - 19 |
|
$27.4200 / $33.2600 | Buy Now |
DISTI #
E02:0323_22863454
|
Arrow Electronics | Driver & Energy Systems Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2329 | Europe - 3 |
|
$30.4802 / $36.9720 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
DISTI #
75304323
|
Verical | Driver & Energy Systems Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 19 |
|
$27.4200 / $33.2600 | Buy Now |
DISTI #
80042286
|
Verical | Driver & Energy Systems Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 3 |
|
$30.3890 / $36.8614 | Buy Now |
DISTI #
C1S537102863630
|
Chip1Stop | Microcontrollers, DSP Evaluation Development Board Kit | 19 |
|
$31.0000 / $33.2600 | Buy Now |