Part Details for BAT86,113 by NXP Semiconductors
Overview of BAT86,113 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT86,113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT86,113-ND
|
DigiKey | DIODE SCHOTTKY 50V 200MA DO-34 Min Qty: 4536 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
21608 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | BAT86 - Rectifier Diode, Schottky, 0.2A, 35V, DO-34 RoHS: Compliant Status: Active Min Qty: 1 | 21608 |
|
$0.0568 / $0.0668 | Buy Now |
Part Details for BAT86,113
BAT86,113 CAD Models
BAT86,113 Part Data Attributes
|
BAT86,113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT86,113
NXP Semiconductors
BAT86 - Schottky barrier single diode DO-34 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-059 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT86,113
This table gives cross-reference parts and alternative options found for BAT86,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, | General Instrument Corp | BAT86,113 vs BAT86 |
933624770113 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-34 | Nexperia | BAT86,113 vs 933624770113 |
BAT86116 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86116 |
933624770133 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86,113 vs 933624770133 |
933624770113 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAT86,113 vs 933624770113 |
BAT86136 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86136 |
BAT86,133 | BAT86 - Schottky barrier single diode DO-34 2-Pin | NXP Semiconductors | BAT86,113 vs BAT86,133 |
BAT86143 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | BAT86,113 vs BAT86143 |
BAT86,133 | BAT86 - Schottky barrier single diode@en-us DO-34 2-Pin | Nexperia | BAT86,113 vs BAT86,133 |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, DO-34 | Nexperia | BAT86,113 vs BAT86 |