Part Details for BAT86 SB00018/D8 by Vishay Intertechnologies
Overview of BAT86 SB00018/D8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT86 SB00018/D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9675
|
Newark | Schottky Diode, 50V, 0.2A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:200Ma, Forward Voltage Max:900Mv, Forward Surge Current:5A, Operating Temperature Max:125°C, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay BAT86 SB00018/D8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$0.0390 | Buy Now |