Part Details for BAT85 by Philips Semiconductors
Overview of BAT85 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for BAT85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10630 |
|
RFQ | ||
|
Bristol Electronics | 12705 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-35 | 27146 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-35 | 7731 |
|
$0.0482 / $0.2410 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-35 | 500 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-35 | 8504 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-35 | 35240 |
|
$0.0350 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18162 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9500 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAT85
BAT85 CAD Models
BAT85 Part Data Attributes:
|
BAT85
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT85
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) |