Part Details for BAT74 by Philips Semiconductors
Overview of BAT74 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAT74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4356 |
|
RFQ | ||
|
Bristol Electronics | 5333 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 5080 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 9190 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 1704 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 4266 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 2372 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-143 | 3484 |
|
$0.0945 / $0.3150 | Buy Now |
Part Details for BAT74
BAT74 CAD Models
BAT74 Part Data Attributes:
|
BAT74
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT74
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |