-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT74,215 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8489
|
Newark | Schottky Diode, 0.11A, 30V, Sot-143B, Diode Configuration:Dual Isolated, Repetitive Peak Reverse V... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4886 |
|
$0.0800 / $0.1770 | Buy Now |
DISTI #
1727-2906-1-ND
|
DigiKey | DIODE ARR SCHOTTKY 30V SOT-143B Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17432 In Stock |
|
$0.0461 / $0.1800 | Buy Now |
DISTI #
BAT74,215
|
Avnet Americas | Diode Schottky 30V 0.2A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BAT74,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0502 | Buy Now |
DISTI #
771-BAT74-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky barrier double diode RoHS: Compliant | 57812 |
|
$0.0490 / $0.1800 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
93000 Reel |
|
$0.0437 / $0.0469 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel |
1847 Cut Tape/Mini-Reel |
|
$0.0932 / $0.2600 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 600 mA Surface Mount Schottky Barrier Double Diode - SOT-143B RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0437 / $0.0469 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 128970 |
|
$0.0392 / $0.0461 | Buy Now |
DISTI #
BAT74.215
|
TME | Diode: Schottky rectifying, SOT143B, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 4274 |
|
$0.0579 / $0.2997 | Buy Now |
DISTI #
BAT74,215
|
Avnet Asia | Diode Schottky 30V 0.2A 4-Pin(3+Tab) SOT-143B T/R (Alt: BAT74,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
90000 |
|
$0.0439 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT74,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT74,215
Nexperia
BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |