Part Details for BAT721,215 by NXP Semiconductors
Overview of BAT721,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT721,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAT721 - Rectifier Diode, Schottky, 0.2A, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
RFQ |
Part Details for BAT721,215
BAT721,215 CAD Models
BAT721,215 Part Data Attributes
|
BAT721,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT721,215
NXP Semiconductors
BAT721 - 40 V, 200 mA Schottky barrier single diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT721,215
This table gives cross-reference parts and alternative options found for BAT721,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721S_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721S_R2_00001 |
BAT721S,215 | BAT721S - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin | Nexperia | BAT721,215 vs BAT721S,215 |
BAT721ST/R7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721ST/R7 |
BAT721S/G | Rectifier Diode | Nexperia | BAT721,215 vs BAT721S/G |
BAT721A | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721,215 vs BAT721A |
BAT721S | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721S |
934054929215 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721,215 vs 934054929215 |
BAT721A,235 | BAT721 - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin | Nexperia | BAT721,215 vs BAT721A,235 |
934054930215 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT721,215 vs 934054930215 |
BAT721S_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721,215 vs BAT721S_R1_00001 |