Part Details for BAT68-07WE6327 by Infineon Technologies AG
Results Overview of BAT68-07WE6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT68-07WE6327 Information
BAT68-07WE6327 by Infineon Technologies AG is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT68-07WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 1395 |
|
RFQ |
Part Details for BAT68-07WE6327
BAT68-07WE6327 CAD Models
BAT68-07WE6327 Part Data Attributes
|
BAT68-07WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT68-07WE6327
Infineon Technologies AG
Diode,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.34 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 1.2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES |