Part Details for BAT6404WH6327XTSA1 by Infineon Technologies AG
Overview of BAT6404WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT6404WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8002
|
Newark | Schottky Diode, 40V, 0.25A, Sot-323, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:750Mv, Forward Surge Current:800Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT6404WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26232 |
|
$0.1190 / $0.4780 | Buy Now |
DISTI #
38AH7588
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAT6404WH6327XTSA1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0490 / $0.0580 | Buy Now |
DISTI #
BAT6404WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 40V 250MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16930 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
BAT6404WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT6404WH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0504 / $0.0576 | Buy Now |
DISTI #
22AC8002
|
Avnet Americas | Diode Small Signal Schottky 250mA 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 22AC8002) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 397 Partner Stock |
|
$0.1710 / $0.4780 | Buy Now |
DISTI #
726-BAT6404WH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 14908 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 216000Reel |
|
$0.0716 / $0.0804 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 27000Reel |
|
$0.0716 / $0.0804 | Buy Now |
DISTI #
80576183
|
Verical | Rectifier Diode Schottky Si 0.25A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 189000 |
|
$0.0643 / $0.0837 | Buy Now |
DISTI #
75724067
|
Verical | Rectifier Diode Schottky Si 0.25A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 2328 | Americas - 15000 |
|
$0.0923 / $0.1600 | Buy Now |
Part Details for BAT6404WH6327XTSA1
BAT6404WH6327XTSA1 CAD Models
BAT6404WH6327XTSA1 Part Data Attributes
|
BAT6404WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT6404WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT6404WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAT6404WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT6404WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT64SW-7-F | Rectifier Diode, | Diodes Incorporated | BAT6404WH6327XTSA1 vs BAT64SW-7-F |
BAT64S-13-F | Rectifier Diode, | Diodes Incorporated | BAT6404WH6327XTSA1 vs BAT64S-13-F |
BAT6404E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT6404WH6327XTSA1 vs BAT6404E6327HTSA1 |