Part Details for BAT6404E6393HTSA1 by Infineon Technologies AG
Overview of BAT6404E6393HTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT6404E6393HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000010315
|
EBV Elektronik | Small Signal Schottky Diode, Single Pair Series, 40 V, 120 mA, 750 mV, 800 mA, 150 �C, SOT-23, 3 Pins (Alt: SP000010315) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |