-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X4128
|
Newark | Schottky Diode, 40V, 0.12A, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:750Mv, Forward Surge Current:800Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT6404E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 368449 |
|
$0.0510 | Buy Now |
DISTI #
38AH7587
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAT6404E6327HTSA1 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0490 | Buy Now |
DISTI #
BAT6404E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 250MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91426 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
BAT6404E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT6404E6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0428 / $0.0490 | Buy Now |
DISTI #
726-BAT6404E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 407057 |
|
$0.0700 / $0.4400 | Buy Now |
DISTI #
V72:2272_06391601
|
Arrow Electronics | Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 Container: Cut Strips | Americas - 22471 |
|
$0.0633 / $0.4048 | Buy Now |
DISTI #
E21:3489_00032952
|
Arrow Electronics | Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2408 | Europe - 1750 |
|
$0.0551 / $0.4047 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 150000Reel |
|
$0.0630 / $0.0708 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 123000Reel |
|
$0.0630 / $0.0708 | Buy Now |
DISTI #
69266644
|
Verical | Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2248 | Americas - 79950 |
|
$0.0825 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT6404E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT6404E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT6404E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT6404E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT6404WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT6404E6327HTSA1 vs BAT6404WH6327XTSA1 |
BAT64SW-7-F | Rectifier Diode, | Diodes Incorporated | BAT6404E6327HTSA1 vs BAT64SW-7-F |
BAT64S-13-F | Rectifier Diode, | Diodes Incorporated | BAT6404E6327HTSA1 vs BAT64S-13-F |