Part Details for BAT6404E6327 by Infineon Technologies AG
Overview of BAT6404E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT6404E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
10S7610
|
Bürklin Elektronik | Schottky diode Min Qty: 10 |
3949 in Stock 9000 Available Soon |
|
$0.0739 / $0.1653 | Buy Now |