Part Details for BAT64 by Siemens
Overview of BAT64 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAT64
BAT64 CAD Models
BAT64 Part Data Attributes
|
BAT64
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT64
Siemens
Rectifier Diode, Schottky, 1 Element, 0.12A, 30V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | SIEMENS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT64
This table gives cross-reference parts and alternative options found for BAT64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT64B5000 | Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT64 vs BAT64B5000 |
BAT64E6327 | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT64 vs BAT64E6327 |
BAT64W | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAT64 vs BAT64W |
BAT64E6433 | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | BAT64 vs BAT64E6433 |
BAT64B5003 | Rectifier Diode, Schottky, 1 Element, 0.12A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAT64 vs BAT64B5003 |
BAT6402VH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-79, 2 PIN | Infineon Technologies AG | BAT64 vs BAT6402VH6327XTSA1 |
BAT64T&R | Rectifier Diode, | Continental Device India Ltd | BAT64 vs BAT64T&R |