Part Details for BAT64-05-TP by Micro Commercial Components
Overview of BAT64-05-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAT64-05-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT64-05-TPMSCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 250MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27229 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
833-BAT64-05-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.25A SCHOTTKY BARRIER RoHS: Compliant | 12933 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 0.25A SCHOTTKY BARRIER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0426 | Buy Now |
DISTI #
BAT64-05-TP
|
TME | Diode: Schottky switching, SMD, 40V, 250mA, SOT23, reel,tape, 250mW Min Qty: 20 | 1738 |
|
$0.0451 / $0.0676 | Buy Now |
Part Details for BAT64-05-TP
BAT64-05-TP CAD Models
BAT64-05-TP Part Data Attributes
|
BAT64-05-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT64-05-TP
Micro Commercial Components
40V, 2 ELEMENT, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-01-26 | |
Additional Feature | PD-CASE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.8 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |