Part Details for BAT64-04WH6327 by Infineon Technologies AG
Overview of BAT64-04WH6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT64-04WH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE | 2168 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE | 12000 |
|
$0.1425 / $0.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2134 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18250 |
|
$0.3000 / $0.4600 | Buy Now |
|
Wuhan P&S | 40V,250mA,series Schottky Diodes Min Qty: 1 | 1642 |
|
$0.0600 / $0.0800 | Buy Now |