Part Details for BAT60B by Infineon Technologies AG
Overview of BAT60B by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BAT60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE | 1098 |
|
$0.0468 / $0.1040 | Buy Now |
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE (Also Known As: BAT60B E6327) | 1098 |
|
$0.0468 / $0.1040 | Buy Now |
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE (Also Known As: BAT60B E6327) | 702 |
|
$0.0780 / $0.2600 | Buy Now |
|
Quest Components | 3 A, SILICON, RECTIFIER DIODE | 702 |
|
$0.0780 / $0.2600 | Buy Now |
Part Details for BAT60B
BAT60B CAD Models
BAT60B Part Data Attributes
|
BAT60B
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT60B
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, SOD-323, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT60B
This table gives cross-reference parts and alternative options found for BAT60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Siemens | BAT60B vs BAT60B |
BAT60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAT60B vs BAT60B |