-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54XY - Schottky barrier quadruple diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6123
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia BAT54XYH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
1727-2723-1-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49024 In Stock |
|
$0.0808 / $0.2700 | Buy Now |
DISTI #
771-BAT54XYH
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54XY/SOT363/SC-88 RoHS: Compliant | 7447 |
|
$0.0690 / $0.3800 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers BAT54XY/SOT363/SC-88 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0795 / $0.0893 | Buy Now |
|
Rochester Electronics | BAT54XY - Rectifier Diode, Schottky, 4 Element, 0.2A RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0393 / $0.0462 | Buy Now |
DISTI #
BAT54XYH
|
TTI | Schottky Diodes & Rectifiers BAT54XY/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0870 | Buy Now |
DISTI #
BAT54XYH
|
Avnet Silica | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R (Alt: BAT54XYH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT54XYH
|
EBV Elektronik | Diode Schottky 30V 0.2A 6-Pin TSSOP T/R (Alt: BAT54XYH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54XYH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54XYH
Nexperia
BAT54XY - Schottky barrier quadruple diode@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54XYH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54XYH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SDWG-AL6-R | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Unisonic Technologies Co Ltd | BAT54XYH vs BAT54SDWG-AL6-R |
BAT54XY,125 | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon | NXP Semiconductors | BAT54XYH vs BAT54XY,125 |
BAV99G-AL6-R | Rectifier Diode, 4 Element, 0.2A, Silicon, HALOGEN FREE PACKAGE-6 | Unisonic Technologies Co Ltd | BAT54XYH vs BAV99G-AL6-R |
BAT54SDWL-AL6-R | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-6 | Unisonic Technologies Co Ltd | BAT54XYH vs BAT54SDWL-AL6-R |
934059127125 | Rectifier Diode, Schottky, 4 Element, 0.2A, Silicon | Nexperia | BAT54XYH vs 934059127125 |