Part Details for BAT54WS-7-F by SPC Multicomp
Results Overview of BAT54WS-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54WS-7-F Information
BAT54WS-7-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54WS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8470
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reve... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5386 |
|
$0.0340 / $0.1490 | Buy Now |
Part Details for BAT54WS-7-F
BAT54WS-7-F CAD Models
BAT54WS-7-F Part Data Attributes
|
BAT54WS-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-7-F
SPC Multicomp
Rectifier Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54WS-7-F
This table gives cross-reference parts and alternative options found for BAT54WS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54WS | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | BAT54WS-7-F vs BAT54WS |
BAT54WS-13P | Micro Commercial Components | Check for Price | Rectifier Diode, 30V V(RRM), | BAT54WS-7-F vs BAT54WS-13P |
BAT54WS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | BAT54WS-7-F vs BAT54WS-H |
BAT54HT1G | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | BAT54WS-7-F vs BAT54HT1G |
LBAT54HT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-2 | BAT54WS-7-F vs LBAT54HT1G |
BAT54WS-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | BAT54WS-7-F vs BAT54WS-7 |
BAT54WS | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAT54WS-7-F vs BAT54WS |
BAT54-03W-E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), | BAT54WS-7-F vs BAT54-03W-E6327 |
BAT54WS-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BAT54WS-7-F vs BAT54WS-13-F |
BAT54WS-7-F Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAT54WS-7-F is -55°C to 150°C.
-
Yes, the BAT54WS-7-F is suitable for high-frequency applications due to its low capacitance and high switching speed.
-
The typical forward voltage drop of the BAT54WS-7-F is around 0.35V to 0.45V.
-
Yes, the BAT54WS-7-F can be used in switching power supplies due to its high switching speed and low capacitance.
-
Yes, the BAT54WS-7-F is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.