-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 30V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAT54WS-13PTR-ND
|
DigiKey | SCHOTTKY DIODES & RECTIFIERS Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0313 / $0.0465 | Buy Now |
DISTI #
833-BAT54WS-13P
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54WS-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-13P
Micro Commercial Components
Rectifier Diode, 30V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs |
This table gives cross-reference parts and alternative options found for BAT54WS-13P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS-13P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS-V-GS18 | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-323 T/R | Vishay Semiconductors | BAT54WS-13P vs BAT54WS-V-GS18 |
BAT54HT1 | 200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | BAT54WS-13P vs BAT54HT1 |
BAT54HT1 | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), | Zowie Technology Corp | BAT54WS-13P vs BAT54HT1 |
BAT54HT1G | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | Fairchild Semiconductor Corporation | BAT54WS-13P vs BAT54HT1G |
BAT54WS-7-F | Rectifier Diode, | SPC Multicomp | BAT54WS-13P vs BAT54WS-7-F |
1PS76SB10,115 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT54WS-13P vs 1PS76SB10,115 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT54WS-13P vs BAT54H-G |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54WS-13P vs BAT54WS |
1PS76SB10135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAT54WS-13P vs 1PS76SB10135 |
1PS76SB10Z | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT54WS-13P vs 1PS76SB10Z |