Part Details for BAT54TQ-7-F by Diodes Incorporated
Results Overview of BAT54TQ-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54TQ-7-F Information
BAT54TQ-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6116
|
Newark | Schottky Rectifier, 30V, 0.001A, Sot-523 Rohs Compliant: Yes |Diodes Inc. BAT54TQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1000 / $0.3640 | Buy Now |
DISTI #
31-BAT54TQ-7-FCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2614 In Stock |
|
$0.0625 / $0.4100 | Buy Now |
DISTI #
BAT54TQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-523 T/R - Tape and Reel (Alt: BAT54TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0492 / $0.0526 | Buy Now |
DISTI #
621-BAT54TQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 4102 |
|
$0.0620 / $0.3500 | Buy Now |
|
Future Electronics | BAT54TQ Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
114000 Reel |
|
$0.0556 / $0.0590 | Buy Now |
|
Future Electronics | BAT54TQ Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0556 / $0.0590 | Buy Now |
DISTI #
BAT54TQ-7-F
|
TME | Diode: Schottky rectifying, SOT523, SMD, 30V, 0.2A, reel,tape Min Qty: 1 | 0 |
|
$0.0720 / $0.2690 | RFQ |
DISTI #
BAT54TQ-7-F
|
Avnet Silica | Diode Schottky 30V 02A 6Pin SOT523 TR (Alt: BAT54TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 30V 1V100mA 200mA SOT-523-3 Schottky Diodes ROHS | 16 |
|
$0.2128 / $0.2235 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0886 | Buy Now |