Part Details for BAT54SW RFG by Taiwan Semiconductor
Overview of BAT54SW RFG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54SW RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAT54SWRFGCT-ND
|
DigiKey | SOT-323, 30V, 0.2A, SCHOTTKY DIO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0252 / $0.2500 | Buy Now |
DISTI #
BAT54SW RFG
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SW RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0166 | Buy Now |
DISTI #
821-BAT54SWRFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0250 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0177 | Buy Now |
DISTI #
BAT54SW RFG
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54SW RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0166 | Buy Now |
DISTI #
BAT54SW-RFG
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, SOT323 Min Qty: 10 | 89 |
|
$0.0388 / $0.0776 | Buy Now |
DISTI #
BAT54SW RFG
|
EBV Elektronik | (Alt: BAT54SW RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAT54SW RFG
BAT54SW RFG CAD Models
BAT54SW RFG Part Data Attributes:
|
BAT54SW RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAT54SW RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |