-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54SQ-13CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9987 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
BAT54SQ-13
|
Avnet Americas | SURFACE MOUNT SCHOTTKY BARRIER DIODE - Tape and Reel (Alt: BAT54SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 380000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-BAT54SQ-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 10K RoHS: Compliant | 3900 |
|
$0.0200 / $0.2200 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0170 / $0.0188 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0175 / $0.0194 | Buy Now |
DISTI #
BAT54SQ-13
|
Avnet Americas | SURFACE MOUNT SCHOTTKY BARRIER DIODE - Tape and Reel (Alt: BAT54SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 380000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
BAT54SQ-13
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 20 | 0 |
|
$0.0283 / $0.0413 | RFQ |
DISTI #
BAT54SQ-13
|
Avnet Asia | SURFACE MOUNT SCHOTTKY BARRIER DIODE (Alt: BAT54SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT54SQ-13
|
Avnet Silica | SURFACE MOUNT SCHOTTKY BARRIER DIODE (Alt: BAT54SQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | SOT23/SURFACE MOUNT SCHOTTKY BARRIER DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy